Part Details for ATM04-2P-RA120GY by Amphenol Sine Systems
Overview of ATM04-2P-RA120GY by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM04-2P-RA120GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH2921
|
Newark | Rcpt Housing, Automotive, 2Pos, A Keyed, Product Range:Atm Series, Gender:Receptacle, No. Of Positions:2Positions, For Use With:Amphenol Duramate Series At60-202-2031 Automotive Pin Contact, Connector Body Material:Thermoplastic Bodyrohs Compliant: Yes |Amphenol Sine/tuchel ATM04-2P-RA120GY Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $3.0200 | Buy Now |
DISTI #
889-ATM04-2P-RA120GY-ND
|
DigiKey | 2-WAY RECEPTACLE, A KEY, 120 OHM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1293 In Stock |
|
$2.4000 / $3.4100 | Buy Now |
DISTI #
71840501
|
RS | 2-Way Receptacle, A Key, 120 Ohm Resistor, Grey | Amphenol Sine Systems ATM04-2P-RA120GY RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 / $5.5100 | RFQ |
|
Future Electronics | 2-Way Receptacle, A Key, 120 OHM Resistor, Gray RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 396Bag |
|
$2.7300 / $3.1500 | Buy Now |
DISTI #
AMEATM04-2P-RA120GY
|
Heilind Electronics | RECEPTACLE,A KEY,2 CONTACTS,RE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2-Way Receptacle, A Key, 120 OHM Resistor, Gray RoHS: Compliant |
1255 In Stock |
|
$2.5200 / $3.8000 | Buy Now |
DISTI #
63398589
|
Verical | Connector Housing 2 POS Min Qty: 20 Package Multiple: 10 Date Code: 2225 | Americas - 1250 |
|
$3.1689 / $5.0331 | Buy Now |
DISTI #
AMEATM04-2P-RA120GY
|
Interstate Connecting Components | RECEPTACLE,A KEY,2 CONTACTS,RE | 0 |
|
Buy Now | |
DISTI #
3605045
|
Farnell | AUTOMOTIVE HOUSING, RCPT, 2POS, A KEYED RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 0 |
|
$3.1140 / $4.3822 | Buy Now |
|
Master Electronics | 2-Way Receptacle, A Key, 120 OHM Resistor, Gray RoHS: Compliant |
1255 In Stock |
|
$2.5200 / $3.8000 | Buy Now |