Part Details for ATM04-6P-SR01GY by Amphenol Corporation
Overview of ATM04-6P-SR01GY by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM04-6P-SR01GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM04-6P-SR01GY
|
Avnet Americas | 6-Way Receptacle, Male with Strain Relief End Cap, Gray Body - Boxed Product (Development Kits) (Alt: ATM04-6P-SR01GY) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$2.0790 / $2.9693 | Buy Now |
DISTI #
78AC5940
|
Avnet Americas | 6-Way Receptacle, Male with Strain Relief End Cap, Gray Body - Bulk (Alt: 78AC5940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 194 Partner Stock |
|
$2.6300 / $3.7000 | Buy Now |
DISTI #
654-ATM04-6P-SR01GY
|
Mouser Electronics | Automotive Connectors 6 Pin Recept w/ Strn Rlf RoHS: Compliant | 557 |
|
$1.9300 / $3.5900 | Buy Now |
DISTI #
ATM04-6P-SR01GY
|
TTI | Automotive Connectors 6 Pin Recept w/ Strn Rlf RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1000 In Stock |
|
$1.7500 / $2.3000 | Buy Now |
DISTI #
ATM04-6P-SR01GY
|
Avnet Americas | 6-Way Receptacle, Male with Strain Relief End Cap, Gray Body - Boxed Product (Development Kits) (Alt: ATM04-6P-SR01GY) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$2.0790 / $2.9693 | Buy Now |
DISTI #
78AC5940
|
Avnet Americas | 6-Way Receptacle, Male with Strain Relief End Cap, Gray Body - Bulk (Alt: 78AC5940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 194 Partner Stock |
|
$2.6300 / $3.7000 | Buy Now |
DISTI #
ATM04-6P-SR01GY
|
Avnet Americas | 6-Way Receptacle, Male with Strain Relief End Cap, Gray Body - Boxed Product (Development Kits) (Alt: ATM04-6P-SR01GY) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$2.0790 / $2.9693 | Buy Now |
DISTI #
78AC5940
|
Avnet Americas | 6-Way Receptacle, Male with Strain Relief End Cap, Gray Body - Bulk (Alt: 78AC5940) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 194 Partner Stock |
|
$2.6300 / $3.7000 | Buy Now |
DISTI #
ATM04-6P-SR01GY
|
Avnet Abacus | 6-Way Receptacle, Male with Strain Relief End Cap, Gray Body (Alt: ATM04-6P-SR01GY) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Abacus - 500 |
|
Buy Now | |
|
New Advantage Corporation | 6 Pin Receptacle w/ STRAIN RELIEF RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$2.5700 | Buy Now |
Part Details for ATM04-6P-SR01GY
ATM04-6P-SR01GY CAD Models
ATM04-6P-SR01GY Part Data Attributes
|
ATM04-6P-SR01GY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM04-6P-SR01GY
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.756 inch | |
Body Depth | 1.72 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | ATM04-6S-SR01GY | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Material | THERMOPLASTIC | |
Total Number of Contacts | 6 |