Part Details for ATM04-6P by Amphenol Corporation
Overview of ATM04-6P by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM04-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM04-6P
|
Avnet Americas | Automotive Connector Housing, ATM, Receptacle, 6 Ways, ATM Series Pin Contacts - Boxed Product (Development Kits) (Alt: ATM04-6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 8000 |
|
$1.2230 | Buy Now |
DISTI #
654-ATM04-6P
|
Mouser Electronics | Automotive Connectors RECPT, 6-WAY RoHS: Compliant | 10357 |
|
$1.3300 / $2.1600 | Buy Now |
DISTI #
ATM04-6P
|
TTI | Automotive Connectors RECPT, 6-WAY RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 16565 In Stock |
|
$1.8600 / $2.1600 | Buy Now |
DISTI #
ATM04-6P
|
Avnet Americas | Automotive Connector Housing, ATM, Receptacle, 6 Ways, ATM Series Pin Contacts - Boxed Product (Development Kits) (Alt: ATM04-6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 8000 |
|
$1.2230 | Buy Now |
DISTI #
ATM04-6P
|
TME | Connector: wire-wire, ATM, male, plug, for cable, PIN: 6, grey, IP67 Min Qty: 1 | 846 |
|
$1.3100 / $2.4400 | Buy Now |
DISTI #
ATM04-6P
|
Avnet Americas | Automotive Connector Housing, ATM, Receptacle, 6 Ways, ATM Series Pin Contacts - Boxed Product (Development Kits) (Alt: ATM04-6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Box | 8000 |
|
$1.2230 | Buy Now |
DISTI #
ATM04-6P
|
Avnet Abacus | Automotive Connector Housing, ATM, Receptacle, 6 Ways, ATM Series Pin Contacts (Alt: ATM04-6P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Abacus - 500 |
|
Buy Now | |
|
New Advantage Corporation | 6-Way Receptacle, Male RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3000 |
|
$1.3800 | Buy Now |
Part Details for ATM04-6P
ATM04-6P CAD Models
ATM04-6P Part Data Attributes
|
ATM04-6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM04-6P
Amphenol Corporation
Combination Line Connector, 6 Contact(s), Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.937 inch | |
Body Depth | 1.72 inch | |
Body Length | 0.756 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Total Number of Contacts | 6 |