Part Details for ATM0430D19A-T by AZ Displays Inc
Overview of ATM0430D19A-T by AZ Displays Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM0430D19A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 4.3in TFT LCD Display, 480 x 272, 200 nits, RGB, 45 pin, w/ Resistive TP |
25 In Stock |
|
$63.2900 | Buy Now |
|
Master Electronics | 4.3in TFT LCD Display, 480 x 272, 200 nits, RGB, 45 pin, w/ Resistive TP |
25 In Stock |
|
$63.2900 | Buy Now |