Part Details for ATM0430D19A by AZ Displays Inc
Overview of ATM0430D19A by AZ Displays Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM0430D19A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72066321
|
RS | 4.3" TFT LCD Display 480 X 272 Transmissive, RGB | AZ Displays ATM0430D19A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0500 | RFQ |
|
Onlinecomponents.com | 4.3in TFT LCD Display, 480 x 272, 250 nits, RGB, 45 pin RoHS: Compliant |
24 In Stock |
|
$14.0000 / $33.0200 | Buy Now |
|
Master Electronics | 4.3in TFT LCD Display, 480 x 272, 250 nits, RGB, 45 pin RoHS: Compliant |
24 In Stock |
|
$14.0000 / $33.0200 | Buy Now |