Part Details for ATM06-2S-RB120BK by Amphenol Corporation
Overview of ATM06-2S-RB120BK by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM06-2S-RB120BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM06-2S-RB120BK
|
Avnet Americas | Automotive Connector Housing, B Keyed, ATM, Plug, 2 Ways - Boxed Product (Development Kits) (Alt: ATM06-2S-RB120BK) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Box | 0 |
|
$2.5613 / $3.6583 | Buy Now |
DISTI #
33AH2923
|
Avnet Americas | Automotive Connector Housing, B Keyed, ATM, Plug, 2 Ways - Bulk (Alt: 33AH2923) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 680 Partner Stock |
|
$4.0100 / $4.9100 | Buy Now |
DISTI #
654-ATM06-2S-RB120BK
|
Mouser Electronics | Automotive Connectors 2 Way Plug B Key 120 Ohm Resistor RoHS: Compliant | 289 |
|
$2.3000 / $4.8200 | Buy Now |