Part Details for ATM06-6S-SF01 by Amphenol Sine Systems
Overview of ATM06-6S-SF01 by Amphenol Sine Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM06-6S-SF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7458
|
Newark | Automotive Housing, Plug, 6Pos, 7.5A, Product Range:Atm Series, Gender:Plug, No. Of Positions:6Positions, For Use With:Amphenol Atm Series Size 20 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel ATM06-6S-SF01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.7060 | Buy Now |
DISTI #
889-ATM06-6S-SF01-ND
|
DigiKey | 6 POSITION PLUG, SOCKET, SNAP-FI Min Qty: 1 Lead time: 16 Weeks Container: Box |
500 In Stock |
|
$1.0605 / $1.6400 | Buy Now |
DISTI #
74268849
|
RS | 6 Position Plug, Socket, Snap-Fit End Cap, Grey | Amphenol Sine Systems ATM06-6S-SF01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.3300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.7320 | Buy Now |
DISTI #
AMEATM06-6S-SF01
|
Heilind Electronics | 6 POSITION PLUG, SOCKET, SNAP- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 Position Plug - Socket - Snap-Fit End Cap,Grey RoHS: Compliant | 0 |
|
$0.7070 / $1.1820 | Buy Now |
DISTI #
AMEATM06-6S-SF01
|
Interstate Connecting Components | 6 POSITION PLUG, SOCKET, SNAP- | 0 |
|
Buy Now |