Part Details for ATM06-6S-SR01YL by Amphenol Corporation
Overview of ATM06-6S-SR01YL by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM06-6S-SR01YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATM06-6S-SR01YL
|
Avnet Americas | Automotive Connector Housing, Yellow, ATM Series, Plug, 6 Positions - Boxed Product (Development Kits) (Alt: ATM06-6S-SR01YL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.5462 / $2.2084 | Buy Now |
DISTI #
654-ATM06-6S-SR01YL
|
Mouser Electronics | Automotive Connectors 6-Way Plug, Socket, Strain Relief Endcap, Yellow Body RoHS: Compliant | 449 |
|
$1.2400 / $2.6000 | Buy Now |
DISTI #
ATM06-6S-SR01YL
|
Avnet Americas | Automotive Connector Housing, Yellow, ATM Series, Plug, 6 Positions - Boxed Product (Development Kits) (Alt: ATM06-6S-SR01YL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.5462 / $2.2084 | Buy Now |
DISTI #
ATM06-6S-SR01YL
|
Avnet Americas | Automotive Connector Housing, Yellow, ATM Series, Plug, 6 Positions - Boxed Product (Development Kits) (Alt: ATM06-6S-SR01YL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$1.5462 / $2.2084 | Buy Now |
Part Details for ATM06-6S-SR01YL
ATM06-6S-SR01YL CAD Models
ATM06-6S-SR01YL Part Data Attributes
|
ATM06-6S-SR01YL
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATM06-6S-SR01YL
Amphenol Corporation
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 0.701 inch | |
Body Depth | 1.563 inch | |
Body Length | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Total Number of Contacts | 6 |