Part Details for ATM0700D6B by AZ Displays Inc
Overview of ATM0700D6B by AZ Displays Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ATM0700D6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72066323
|
RS | 7.0" TFT LCD Display 800 X 480 Transmissive, RGB | AZ Displays ATM0700D6B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$70.8800 / $80.5500 | Buy Now |
|
Onlinecomponents.com | 7in TFT LCD Display, 800 x 480, 500 nits, RGB, 50 pin RoHS: Compliant |
29 In Stock |
|
$40.6900 / $131.3500 | Buy Now |
|
Master Electronics | 7in TFT LCD Display, 800 x 480, 500 nits, RGB, 50 pin RoHS: Compliant |
29 In Stock |
|
$40.6900 / $131.3500 | Buy Now |
Part Details for ATM0700D6B
ATM0700D6B CAD Models
ATM0700D6B Part Data Attributes
|
ATM0700D6B
AZ Displays Inc
Buy Now
Datasheet
|
Compare Parts:
ATM0700D6B
AZ Displays Inc
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AZ DISPLAYS INC | |
Reach Compliance Code | compliant | |
Backlight | LED | |
Diagonal Size | 7 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Packing Method | BOX | |
Pixel Format | 800X480 | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 10.6 V | |
Supply Voltage-Min | 10.2 V | |
Supply Voltage-Nom | 10.4 V | |
Viewing Area Height | 89 mm | |
Viewing Area Length | 157 mm |