Part Details for ATM0700M61K by AZ Displays Inc
Overview of ATM0700M61K by AZ Displays Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM0700M61K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3387-ATM0700M61K-ND
|
DigiKey | 7.0" MIPI 1024 X 600 1100 NITS I Min Qty: 1 Lead time: 18 Weeks Container: Box |
49 In Stock |
|
$51.5226 / $64.4500 | Buy Now |
DISTI #
74490865
|
RS | Display, 7.0 inch, MIPI 1024 X 600 1100 NITS IPS | AZ Displays ATM0700M61K RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$61.7200 | RFQ |
|
Future Electronics | 7” IPS Display MIPI 1024*RGB*600 1100 Nits TFT LCD Panel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$46.1300 / $48.4400 | Buy Now |