Part Details for ATM12PS-CKIT by Amphenol Sine Systems
Overview of ATM12PS-CKIT by Amphenol Sine Systems
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM12PS-CKIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6781
|
Newark | Plug & Rcpt Connector Kit, Thermoplastic, Connector Kit Type:Field Termination, Kit Contents:Amphenol Atm06-12Sa, Atm04-12Pa, At62-201-20141, At60-202-20141, Awm-12S & Awm-12P Wedgelocks, Product Range:At Boardlock Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel ATM12PS-CKIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$34.8000 / $37.4800 | Buy Now |
DISTI #
889-1247-ND
|
DigiKey | CONN PLUG&RCP 12P CRIMP 16-22AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40 In Stock |
|
$32.3090 / $37.2200 | Buy Now |
DISTI #
70901690
|
RS | 12-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit | Amphenol Sine Systems ATM12PS-CKIT RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2400 / $37.2200 | RFQ |
|
Future Electronics | ATM Series Dual Row 12 Position Pin and Socket Contacts with Wedge Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 40Box |
|
$30.6100 / $32.1400 | Buy Now |
DISTI #
AMEATM12PS-CKIT
|
Heilind Electronics | 12-WAY PIN AND SOCKET PLUG, RE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12-Way Pin and Socket Plug, Receptacle, Wedge and Contacts Kit RoHS: Compliant |
40 In Stock |
|
$30.4700 / $37.9300 | Buy Now |
DISTI #
76874033
|
Verical | Kit, Atm Series, 12 Position Plug, Receptacle, Contacts, And Wedgelocks Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 38 |
|
$37.5091 / $47.5910 | Buy Now |
DISTI #
60672389
|
Verical | Kit, Atm Series, 12 Position Plug, Receptacle, Contacts, And Wedgelocks Min Qty: 10 Package Multiple: 10 Date Code: 2204 | Americas - 30 |
|
$39.9708 | Buy Now |
DISTI #
77349398
|
Verical | Kit, Atm Series, 12 Position Plug, Receptacle, Contacts, And Wedgelocks Min Qty: 3 Package Multiple: 1 | Americas - 23 |
|
$27.8611 / $36.1449 | Buy Now |
DISTI #
AMEATM12PS-CKIT
|
Interstate Connecting Components | 12-WAY PIN AND SOCKET PLUG, RE | 0 |
|
Buy Now |