Part Details for ATM3 (ALTERNATE: L212691) by Mersen Electrical Power
Overview of ATM3 (ALTERNATE: L212691) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATM3 (ALTERNATE: L212691)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978163
|
RS | Fuse, Midget, Fast-Acting, 100kA I.R, 1 1/2" X 13/32", 600VAC/DC, 3A | Mersen ATM3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 33 |
|
$20.0000 | Buy Now |