Part Details for ATM5 by Mersen Electrical Power
Overview of ATM5 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for ATM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATM5-ND
|
DigiKey | 600V 5A MIDGET FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$15.4346 / $24.9300 | Buy Now |
Part Details for ATM5
ATM5 CAD Models
ATM5 Part Data Attributes
|
ATM5
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATM5
Mersen Electrical Power
Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, MIDGET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY = 6.75A-100KA | |
Blow Characteristic | FAST | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATM5
This table gives cross-reference parts and alternative options found for ATM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLKD005. | Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | ATM5 vs KLKD005. |
KLKD5 | Electric Fuse, Fast Blow, 5A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | Littelfuse Inc | ATM5 vs KLKD5 |