Part Details for ATMEGA1280-16CU by Microchip Technology Inc
Overview of ATMEGA1280-16CU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for ATMEGA1280-16CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2529
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Pbga-100, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip ATMEGA1280-16CU Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8200 | Buy Now |
DISTI #
65AH3810
|
Newark | Mcu, 8Bit, 16Mhz, Pbga-100 Rohs Compliant: Yes |Microchip ATMEGA1280-16CU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.0500 | Buy Now |
DISTI #
ATMEGA1280-16CU-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 100CBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
488 In Stock |
|
$14.9900 | Buy Now |
|
NAC | 16 MHZ, CBGA, IND TEMP, GREEN, 5V - Package: 100 TFBGA 9x9x1.2mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$12.9000 / $15.1100 | Buy Now |
DISTI #
SMC-ATMEGA1280-16CU
|
Sensible Micro Corporation | 16 Mhz, Cbga, Ind Temp, Green, 5V - Package: 100 Tfbga 9X9X1.2Mm Tray RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 10 |
|
$12.9370 / $13.9213 | RFQ |
DISTI #
3380451
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.4787 / $17.1855 | Buy Now |
DISTI #
3380451
|
Farnell | MCU, 8BIT, 16MHZ, PBGA-100 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$14.8706 / $16.8299 | Buy Now |
Part Details for ATMEGA1280-16CU
ATMEGA1280-16CU CAD Models
ATMEGA1280-16CU Part Data Attributes
|
ATMEGA1280-16CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1280-16CU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 100CBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 86 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 100 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA1280-16CU
This table gives cross-reference parts and alternative options found for ATMEGA1280-16CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1280-16CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA2560V-8AI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATMEGA1280-16CU vs ATMEGA2560V-8AI |
ATMEGA1280V-8AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATMEGA1280-16CU vs ATMEGA1280V-8AU |
ATMEGA2560V-8CU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | Atmel Corporation | ATMEGA1280-16CU vs ATMEGA2560V-8CU |
ATMEGA2560-16CU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PBGA100, 9 X 9 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, GREEN, CBGA-100 | Atmel Corporation | ATMEGA1280-16CU vs ATMEGA2560-16CU |
ATMEGA1280-16AI | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100 | Microchip Technology Inc | ATMEGA1280-16CU vs ATMEGA1280-16AI |
ATMEGA2560-16AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATMEGA1280-16CU vs ATMEGA2560-16AU |
ATMEGA2560-16AI | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100 | Microchip Technology Inc | ATMEGA1280-16CU vs ATMEGA2560-16AI |
ATMEGA1280-16AU-HCM | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP100 | Microchip Technology Inc | ATMEGA1280-16CU vs ATMEGA1280-16AU-HCM |
ATMEGA2560-16AI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATMEGA1280-16CU vs ATMEGA2560-16AI |
ATMEGA1280-16AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MS-026AED, TQFP-100 | Atmel Corporation | ATMEGA1280-16CU vs ATMEGA1280-16AU |