-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2549
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 8Mhz, Qfn-64, Product Range:Avr Atmega Family Atmega256X Series Microcontrollers, Device Core:Avr, Operating Frequency Max:8Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Qfnrohs Compliant: Yes |Microchip ATMEGA1281V-8MU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8800 | Buy Now |
DISTI #
ATMEGA1281V-8MU-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
520 In Stock |
|
$9.5000 / $11.4200 | Buy Now |
DISTI #
ATMEGA1281V-8MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin QFN EP - Trays (Alt: ATMEGA1281V-8MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$9.5000 / $11.4200 | Buy Now |
DISTI #
556-ATMEGA1281V8MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128kB Flash 4kB EEPROM 54 I/O Pins RoHS: Compliant | 508 |
|
$9.4300 / $10.5900 | Buy Now |
DISTI #
ATMEGA1281V-8MU
|
Microchip Technology Inc | 8MHZ, MLF, IND TEMP, GREEN, 1.8V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.3000 / $11.4200 | Buy Now |
|
Future Electronics | ATmega Series 128 KB Flash 8 KB SRAM 8 MHz 8-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$10.0800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V/5V - 64-Pin VQFN EP - Tray |
255 In Stock |
|
$9.1100 / $10.5300 | Buy Now |
DISTI #
ATMEGA1281V-8MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin QFN EP - Trays (Alt: ATMEGA1281V-8MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$9.5000 / $11.4200 | Buy Now |
DISTI #
ATMEGA1281V-8MU
|
TME | IC: AVR microcontroller, VQFN64, 1.8÷5.5VDC, Ext.inter: 17, Cmp: 1 Min Qty: 1 | 260 |
|
$10.3000 / $12.2000 | Buy Now |
DISTI #
ATMEGA1281V-8MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V/5V 64-Pin QFN EP - Trays (Alt: ATMEGA1281V-8MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$9.5000 / $11.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA1281V-8MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA1281V-8MU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA1281V-8MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA1281V-8MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA1281V-8MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | Atmel Corporation | ATMEGA1281V-8MU vs ATMEGA1281V-8MU |
ATMEGA1281V-8MI | RISC Microcontroller, 8-Bit, FLASH, 8MHz, CMOS | Microchip Technology Inc | ATMEGA1281V-8MU vs ATMEGA1281V-8MI |
ATMEGA1281V-8MI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VMMD, MLF-64 | Atmel Corporation | ATMEGA1281V-8MU vs ATMEGA1281V-8MI |