Part Details for ATMEGA128A-AN by Microchip Technology Inc
Overview of ATMEGA128A-AN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATMEGA128A-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2505
|
Newark | 16 Mhz, 105C, Green, Tqfp 64 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA128A-AN Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 | Buy Now |
DISTI #
ATMEGA128A-AN-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
177 In Stock |
|
$6.3200 / $7.6100 | Buy Now |
DISTI #
ATMEGA128A-AN
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP - Trays (Alt: ATMEGA128A-AN) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.3200 / $7.6100 | Buy Now |
DISTI #
556-ATMEGA128A-AN
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 128K Flash 16MHz 105 degree C Green RoHS: Compliant | 1390 |
|
$6.3200 / $7.6100 | Buy Now |
DISTI #
ATMEGA128A-AN
|
Microchip Technology Inc | 16 MHz, 105C, Green, TQFP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3219 Alternates Available |
|
$5.5300 / $7.6100 | Buy Now |
|
Future Electronics | ATmega Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 90 Container: Tray | 0Tray |
|
$6.8500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 3.3V/5V - 64-Pin TQFP - Tray |
227 In Stock |
|
$6.0100 / $7.8500 | Buy Now |
DISTI #
ATMEGA128A-AN
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 128KB Flash 3.3V/5V 64-Pin TQFP - Trays (Alt: ATMEGA128A-AN) RoHS: Not Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.3200 / $7.6100 | Buy Now |
DISTI #
ATMEGA128A-AN
|
TME | IC: AVR microcontroller, TQFP64, 2.7÷5.5VDC, Ext.inter: 8, Cmp: 1 Min Qty: 1 | 113 |
|
$7.0000 / $8.3300 | Buy Now |
|
Ameya Holding Limited | IC: AVR microcontroller, EEPROM: 4kB, SRAM: 4kB, Flash: 128kB | 1530 |
|
RFQ |
Part Details for ATMEGA128A-AN
ATMEGA128A-AN CAD Models
ATMEGA128A-AN Part Data Attributes
|
ATMEGA128A-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA128A-AN
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7V MIN @ 8MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 19 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA128A-AN
This table gives cross-reference parts and alternative options found for ATMEGA128A-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA128A-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA128A-AUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | Atmel Corporation | ATMEGA128A-AN vs ATMEGA128A-AUR |