Part Details for ATMEGA128RFA1-ZFR by Microchip Technology Inc
Overview of ATMEGA128RFA1-ZFR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATMEGA128RFA1-ZFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2014
|
Newark | 2.4Ghz 802.15.4 128K Soc Ind 125C T&r 64 Vqfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip ATMEGA128RFA1-ZFR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.3600 | Buy Now |
DISTI #
ATMEGA128RFA1-ZFRCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 64VFQFN Min Qty: 4000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6000 | Buy Now |
DISTI #
ATMEGA128RFA1-ZFR
|
Avnet Americas | MCU 8-Bit ATMEGA128RF AVR RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA128RFA1-ZFR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.1100 / $9.4400 | Buy Now |
DISTI #
556-ATMEGA128RFA1ZFR
|
Mouser Electronics | RF Microcontrollers - MCU 2.4GHZ 802.15.4 128K SOC Ind 125C T&R RoHS: Compliant | 0 |
|
$8.6000 | Order Now |
DISTI #
ATMEGA128RFA1-ZFR
|
Microchip Technology Inc | 2.4GHZ 802.15.4 128K SOC Ind 125C T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8100 / $9.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$8.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.7200 / $25.5900 | Buy Now | |
DISTI #
ATMEGA128RFA1-ZFR
|
Avnet Americas | MCU 8-Bit ATMEGA128RF AVR RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA128RFA1-ZFR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.1100 / $9.4400 | Buy Now |
DISTI #
ATMEGA128RFA1-ZFR
|
Avnet Americas | MCU 8-Bit ATMEGA128RF AVR RISC 128KB Flash 2.5V/3.3V 64-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA128RFA1-ZFR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.1100 / $9.4400 | Buy Now |
|
NAC | 2.4GHZ 802.15.4 128K SOC Ind 125C T&R - Package: 64 VQFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$8.3900 / $10.1200 | Buy Now |
Part Details for ATMEGA128RFA1-ZFR
ATMEGA128RFA1-ZFR CAD Models
ATMEGA128RFA1-ZFR Part Data Attributes
|
ATMEGA128RFA1-ZFR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA128RFA1-ZFR
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 64-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3.3 V | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA128RFA1-ZFR
This table gives cross-reference parts and alternative options found for ATMEGA128RFA1-ZFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA128RFA1-ZFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA128RFA1-ZU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-64 | Atmel Corporation | ATMEGA128RFA1-ZFR vs ATMEGA128RFA1-ZU |