-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX+MCU 802.15.4 64-VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATMEGA128RFA1-ZUR00CT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 64VFQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$7.8250 / $8.6000 | Buy Now |
DISTI #
ATMEGA128RFA1-ZUR0
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATMEGA128RFA1-ZUR0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.3800 / $8.6000 | Buy Now |
DISTI #
556-MEGA128RFA1ZUR00
|
Mouser Electronics | RF Microcontrollers - MCU 2.4GHZ 802.15.4 128K SOC Revision F RoHS: Compliant | 0 |
|
$7.8200 | Order Now |
DISTI #
ATMEGA128RFA1-ZUR00
|
Microchip Technology Inc | 2.4GHZ 802.15.4 128K SOC RevF T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.2000 / $8.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$7.8300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.9300 / $23.2900 | Buy Now | |
DISTI #
ATMEGA128RFA1-ZUR0
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATMEGA128RFA1-ZUR0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.3800 / $8.6000 | Buy Now |
DISTI #
ATMEGA128RFA1-ZUR0
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATMEGA128RFA1-ZUR0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$7.3800 / $8.6000 | Buy Now |
|
NAC | 2.4GHZ 802.15.4 128K SOC RevF T&R - Package: 64 VQFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$7.6300 / $9.2100 | Buy Now |
DISTI #
ATMEGA128RFA1-ZUR00
|
EBV Elektronik | 4-Bit/8-Bit MCU (Alt: ATMEGA128RFA1-ZUR00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA128RFA1-ZUR00
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA128RFA1-ZUR00
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 64-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA128RFA1-ZUR00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA128RFA1-ZUR00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA128RFA1-ZU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-64 | Atmel Corporation | ATMEGA128RFA1-ZUR00 vs ATMEGA128RFA1-ZU |