Part Details for ATMEGA128RFR2-ZUR by Microchip Technology Inc
Overview of ATMEGA128RFR2-ZUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATMEGA128RFR2-ZUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6610
|
Newark | 2.4Ghz 802.15.4 128K Soc 85C T&r 64 Vqfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip ATMEGA128RFR2-ZUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2600 | Buy Now |
DISTI #
ATMEGA128RFR2-ZURCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 64VFQFN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4375 | Buy Now |
DISTI #
ATMEGA128RFR2-ZUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin PQFN EP T/R - Tape and Reel (Alt: ATMEGA128RFR2-ZUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.1000 / $5.9400 | Buy Now |
DISTI #
556-ATMEGA128RFR2ZUR
|
Mouser Electronics | RF Microcontrollers - MCU 2.4GHZ128K SOC85C AVRZLINKMCU 8BIT RoHS: Compliant | 0 |
|
$5.4300 | Order Now |
DISTI #
ATMEGA128RFR2-ZUR
|
Microchip Technology Inc | 2.4GHZ 802.15.4 128K SOC 85C T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.2800 / $5.9400 | Buy Now |
|
Future Electronics | 2.4GHZ 802.15.4 128K SOC 85C T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$5.3800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 2.5V/3.3V - 64-Pin PQFN EP - Tape&Reel | 0 |
|
$5.5100 / $16.1800 | Buy Now |
DISTI #
ATMEGA128RFR2-ZUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin PQFN EP T/R - Tape and Reel (Alt: ATMEGA128RFR2-ZUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.1000 / $5.9400 | Buy Now |
DISTI #
ATMEGA128RFR2-ZUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 128KB Flash 2.5V/3.3V 64-Pin PQFN EP T/R - Tape and Reel (Alt: ATMEGA128RFR2-ZUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$5.1000 / $5.9400 | Buy Now |
|
NAC | 2.4GHZ 802.15.4 128K SOC 85C T&R - Package: 64 VQFN 9x9x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.3000 / $6.4000 | Buy Now |
Part Details for ATMEGA128RFR2-ZUR
ATMEGA128RFR2-ZUR CAD Models
ATMEGA128RFR2-ZUR Part Data Attributes
|
ATMEGA128RFR2-ZUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA128RFR2-ZUR
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 64-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |