Part Details for ATMEGA1608-XU by Microchip Technology Inc
Overview of ATMEGA1608-XU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA1608-XU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3707
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-28, Product Range:Avr Atmega Family Atmega1608 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:23I/O Srohs Compliant: Yes |Microchip ATMEGA1608-XU Min Qty: 752 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now |
DISTI #
150-ATMEGA1608-XU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SSOP Min Qty: 752 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8700 | Buy Now |
DISTI #
ATMEGA1608-XU
|
Avnet Americas | Microcontroller 8-Bit AVR 16KByte Flash 2KByte RAM 28-Pin SSOP Tube - Bulk (Alt: ATMEGA1608-XU) RoHS: Not Compliant Min Qty: 705 Package Multiple: 47 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
556-ATMEGA1608-XU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 16KB, SSOP28, Ind 85C, Green, Tube RoHS: Compliant | 10926 |
|
$0.8690 / $1.0500 | Buy Now |
DISTI #
ATMEGA1608-XU
|
Microchip Technology Inc | 20MHz, 16KB, SSOP28, Ind 85C, Green, Tube, Projected EOL: 2044-06-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7600 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 | 0 |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7980 / $1.0160 | Buy Now | |
DISTI #
ATMEGA1608-XU
|
Avnet Americas | Microcontroller 8-Bit AVR 16KByte Flash 2KByte RAM 28-Pin SSOP Tube - Bulk (Alt: ATMEGA1608-XU) RoHS: Not Compliant Min Qty: 705 Package Multiple: 47 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0500 | Buy Now |
|
NAC | 20MHz, 16KB, SOIC - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 376 Package Multiple: 47 Container: Tube | 0 |
|
$0.9200 / $1.1400 | Buy Now |
DISTI #
ATMEGA1608-XU
|
Avnet Silica | Microcontroller 8-Bit AVR 16KByte Flash 2KByte RAM 28-Pin SSOP Tube (Alt: ATMEGA1608-XU) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |