-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9375
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:27I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA168PB-AUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6586 |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
45X9878
|
Newark | 20 Mhz, Tqfp, Ind Temp Green T&r 32 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA168PB-AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 | Buy Now |
DISTI #
41AH8326
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:27I/O S Rohs Compliant: Yes |Microchip ATMEGA168PB-AUR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 | Buy Now |
DISTI #
ATMEGA168PB-AURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32TQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11289 In Stock |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
ATMEGA168PB-AUR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: ATMEGA168PB-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
556-ATMEGA168PB-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 512B 1KB 20 MHZ TQFP GRN RoHS: Compliant | 7904 |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
V36:1790_07153481
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2329 | Americas - 8000 |
|
$1.3390 | Buy Now |
DISTI #
V72:2272_07153481
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2320 Container: Cut Strips | Americas - 4000 |
|
$1.4360 / $1.4380 | Buy Now |
DISTI #
E54:1762_07774158
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2334 | Europe - 2000 |
|
$1.3280 | Buy Now |
DISTI #
ATMEGA168PB-AUR
|
Microchip Technology Inc | 20 MHZ, TQFP, IND TEMP GREEN T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1600 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA168PB-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA168PB-AUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |