-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9376
|
Newark | Mcu, 8Bit, 16Mhz, Tqfp-64, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:64Pins, Mcu Case Style:Tqfp, No. Of I/O S:54I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA169PA-AUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 739 |
|
$4.3500 / $5.1500 | Buy Now |
DISTI #
ATMEGA169PA-AURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
947 In Stock |
|
$4.1200 / $4.9500 | Buy Now |
DISTI #
ATMEGA169PA-AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA169PA-AUR) RoHS: Compliant Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.8565 / $4.1357 | Buy Now |
DISTI #
556-ATMEGA169PA-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR LCD 16KB FLSH EE 512B 1KB SRAM-16MHZ RoHS: Compliant | 1000 |
|
$4.1200 / $4.9500 | Buy Now |
DISTI #
V72:2272_07151348
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2328 Container: Cut Strips | Americas - 1000 |
|
$4.4750 / $4.4780 | Buy Now |
DISTI #
ATMEGA169PA-AUR
|
Microchip Technology Inc | 16MHZ, TQFP, IND TEMP, GREEN, T&R, Projected EOL: 2039-11-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.6100 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.3700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit - 16MHz - 54 I/O - 16KB (8K x 16) FLASH - 512 x 8 EEPROM - 1K x 8 RAM - 1.8 to 5.5V - 64-TQFP - Tape & Reel. RoHS: Compliant | 90000 Factory Stock |
|
$3.9200 / $10.7400 | Buy Now |
DISTI #
69841508
|
Verical | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 1000 |
|
$4.4750 / $4.4780 | Buy Now |
|
NAC | 16MHZ, TQFP, IND TEMP, GREEN, T&R - Package: 64 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 72000 |
|
$4.2600 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA169PA-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA169PA-AUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA169PA-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA169PA-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA169PA-AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQFP64, 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | Atmel Corporation | ATMEGA169PA-AUR vs ATMEGA169PA-AU |