Part Details for ATMEGA169PV-8MUR by Microchip Technology Inc
Overview of ATMEGA169PV-8MUR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATMEGA169PV-8MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2771
|
Newark | 8Mhz, Qfn/Mlf, Ind Temp, green, 1.8V, T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA169PV-8MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4600 | Buy Now |
DISTI #
15AC6068
|
Newark | Mcu, 8Bit, Atmega, 8Mhz, Mlf-64, Product Range:Avr Atmega Family Atmega16X Series Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:64Pins, Mcu Case Style:Mlf, No. Of I/O S:54I/O S, Embeddedrohs Compliant: Yes |Microchip ATMEGA169PV-8MUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.2500 | Buy Now |
DISTI #
ATMEGA169PV-8MURCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 64QFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4200 / $6.3800 | Buy Now |
DISTI #
ATMEGA169PV-8MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin MLF EP T/R - Tape and Reel (Alt: ATMEGA169PV-8MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.3000 / $6.3800 | Buy Now |
DISTI #
556-ATMEGA169PV-8MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR LCD 16KB FLSH EE 512B 1KB SRAM-8MHZ RoHS: Compliant | 0 |
|
$5.3000 | Order Now |
DISTI #
V72:2272_07146053
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2346 Container: Cut Strips | Americas - 4000 |
|
$5.7710 / $5.9340 | Buy Now |
DISTI #
ATMEGA169PV-8MUR
|
Microchip Technology Inc | 8MHZ, QFN/MLF, IND TEMP,GREEN, 1.8V, T&R, Projected EOL: 2039-11-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6500 / $6.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.6300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 2.5V/3.3V/5V - 64-Pin VQFN EP - Tape&Reel RoHS: Compliant | 0 |
|
$5.1700 / $15.1800 | Buy Now |
DISTI #
74510182
|
Verical | MCU 8-bit AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2346 | Americas - 4000 |
|
$5.7710 / $5.9340 | Buy Now |
Part Details for ATMEGA169PV-8MUR
ATMEGA169PV-8MUR CAD Models
ATMEGA169PV-8MUR Part Data Attributes
|
ATMEGA169PV-8MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA169PV-8MUR
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 8 MHz | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA169PV-8MUR
This table gives cross-reference parts and alternative options found for ATMEGA169PV-8MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA169PV-8MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA169PV-8AU-SL383 | RISC Microcontroller | Microchip Technology Inc | ATMEGA169PV-8MUR vs ATMEGA169PV-8AU-SL383 |