-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATMEGA16U2-MU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32VQFN Min Qty: 1 Lead time: 31 Weeks Container: Tray |
18694 In Stock |
|
$2.7000 / $3.2400 | Buy Now |
DISTI #
ATMEGA16U2-MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP - Trays (Alt: ATMEGA16U2-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$2.7000 / $3.2400 | Buy Now |
DISTI #
556-ATMEGA16U2-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR USB 8K FLASH AVR USB 16K FLASH RoHS: Compliant | 5806 |
|
$2.7000 / $3.2400 | Buy Now |
DISTI #
ATMEGA16U2-MU
|
Microchip Technology Inc | AVR USB 16K FLASH QFN32 INDUSTRIAL OPTIM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3500 / $3.2400 | Buy Now |
|
Future Electronics | ATmega Series 16 KB Flash 512 B SRAM 16 MHz 8-Bit Microcontroller - VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 16KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray |
980 In Stock |
|
$2.5600 / $3.4500 | Buy Now |
DISTI #
ATMEGA16U2-MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP - Trays (Alt: ATMEGA16U2-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$2.7000 / $3.2400 | Buy Now |
DISTI #
ATMEGA16U2-MU
|
TME | IC: AVR microcontroller, VQFN32, 2.7÷5.5VDC, Ext.inter: 21, Cmp: 1 Min Qty: 1 | 198 |
|
$2.7200 / $3.3800 | Buy Now |
DISTI #
ATMEGA16U2-MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP - Trays (Alt: ATMEGA16U2-MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$2.7000 / $3.2400 | Buy Now |
|
NAC | AVR USB 16K FLASH QFN32 INDUSTRIAL OPTIM - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.8000 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA16U2-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA16U2-MU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 13 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |