-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX+MCU 802.15.4 64-VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W2115
|
Newark | 2.4Ghz 802.15.4 256K Soc T&r 64 Vqfn 9X9X0.9Mm T/R Rohs Compliant: Yes |Microchip ATMEGA256RFR2-ZUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7100 | Buy Now |
DISTI #
ATMEGA256RFR2-ZURCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 64VFQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7958 In Stock |
|
$6.9248 / $7.5800 | Buy Now |
DISTI #
ATMEGA256RFR2-ZUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 256KB Flash 2.5V/3.3V 64-Pin PQFN EP T/R - Tape and Reel (Alt: ATMEGA256RFR2-ZUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.5100 / $7.5800 | Buy Now |
DISTI #
556-ATMEGA256RFR2ZUR
|
Mouser Electronics | RF Microcontrollers - MCU 2.4GHZ 802.15.4 256K SOC T&R RoHS: Compliant | 3891 |
|
$6.8600 / $7.5800 | Buy Now |
DISTI #
V72:2272_07145282
|
Arrow Electronics | ATMEGA256RFR2-ZUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 64-Pin PQFN - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2251 Container: Cut Strips | Americas - 7750 |
|
$7.1040 / $8.0700 | Buy Now |
DISTI #
ATMEGA256RFR2-ZUR
|
Microchip Technology Inc | 2.4GHZ 802.15.4 256K SOC T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1385 Alternates Available |
|
$5.4700 / $7.5800 | Buy Now |
|
Future Electronics | IC RF TXRX+MCU 802.15.4 64VFQFN RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$7.1700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 256KB Flash - 2.5V/3.3V - - 64-Pin PQFN EP - Tape&Reel |
200 In Stock 4000 Factory Stock |
|
$6.7100 / $7.5800 | Buy Now |
DISTI #
67002574
|
Verical | ATMEGA256RFR2-ZUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 64-Pin PQFN - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 7750 |
|
$7.1040 / $8.0700 | Buy Now |
DISTI #
69097762
|
Verical | ATMEGA256RFR2-ZUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 256KB Flash 2.5V/3.3V 64-Pin PQFN - Arrow.com Min Qty: 50 Package Multiple: 50 Date Code: 2235 | Americas - 200 |
|
$9.9737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA256RFR2-ZUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA256RFR2-ZUR
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 64-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |