Part Details for ATMEGA324PA-AN by Microchip Technology Inc
Overview of ATMEGA324PA-AN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA324PA-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T2868
|
Newark | 20 Mhz, Tqfp, 105C, Green 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA324PA-AN Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 | Buy Now |
DISTI #
ATMEGA324PA-AN-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
114 In Stock |
|
$4.3900 / $5.2900 | Buy Now |
DISTI #
ATMEGA324PA-AN
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA324PA-AN) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.3900 / $5.2900 | Buy Now |
DISTI #
556-ATMEGA324PA-AN
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32KB FLSH 1KB EE 2KB SRAM-20MHz 105C RoHS: Compliant | 465 |
|
$4.3700 / $4.9800 | Buy Now |
DISTI #
ATMEGA324PA-AN
|
Microchip Technology Inc | 20 MHz, TQFP, 105C, Green, Projected EOL: 2039-02-24 RoHS: Compliant pbFree: Yes |
480 Alternates Available |
|
$3.8400 / $5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$4.6700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 44-Pin TQFP - Tray | 0 |
|
$4.0800 / $5.1100 | Buy Now |
DISTI #
ATMEGA324PA-AN
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA324PA-AN) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.3900 / $5.2900 | Buy Now |
DISTI #
ATMEGA324PA-AN
|
TME | IC: AVR microcontroller, TQFP44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$4.7700 / $5.8000 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 32KB FLASH 44TQFP | 480 |
|
RFQ |
Part Details for ATMEGA324PA-AN
ATMEGA324PA-AN CAD Models
ATMEGA324PA-AN Part Data Attributes:
|
ATMEGA324PA-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA324PA-AN
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES FROM 1.8V TO 5.5 V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA324PA-AN
This table gives cross-reference parts and alternative options found for ATMEGA324PA-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA324PA-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA324PA-MCU | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, 5 X 5 MM 1.0 MM HEIGHT, GREEN, QFN-44 | Atmel Corporation | ATMEGA324PA-AN vs ATMEGA324PA-MCU |
ATMEGA324PA-MNR | RISC Microcontroller | Microchip Technology Inc | ATMEGA324PA-AN vs ATMEGA324PA-MNR |