Part Details for ATMEGA644PV-10AQ by Microchip Technology Inc
Overview of ATMEGA644PV-10AQ by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for ATMEGA644PV-10AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3130
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 10Mhz, Tqfp-44, Product Range:Atmega Microcontrollers, Device Core:Avr, Operating Frequency Max:10Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:32I/O S Rohs Compliant: Yes |Microchip ATMEGA644PV-10AQ Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 | Buy Now |
DISTI #
ATMEGA644PV-10AQ-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44TQFP Min Qty: 160 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9800 | Buy Now |
DISTI #
ATMEGA644PV-10AQ
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP - Bulk (Alt: ATMEGA644PV-10AQ) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $7.1900 | Buy Now |
DISTI #
556-ATMEGA644PV-10AQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 64KB, 2KB EE 20MHz 4KB SRAM, 1.8V RoHS: Compliant | 0 |
|
$5.9800 / $7.1900 | Order Now |
DISTI #
ATMEGA644PV-10AQ
|
Microchip Technology Inc | 20 MHz, TQFP, Ext Temp, Green, 1.8V, Projected EOL: 2039-08-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2200 / $7.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$6.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.2700 / $9.1400 | Buy Now | |
DISTI #
ATMEGA644PV-10AQ
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin TQFP - Bulk (Alt: ATMEGA644PV-10AQ) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9800 / $7.1900 | Buy Now |
DISTI #
ATMEGA644PV-10AQ
|
TME | IC: AVR microcontroller, TQFP44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$6.4600 / $7.8600 | RFQ |
|
NAC | 20 MHz, TQFP, Ext Temp, Green, 1.8V - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$6.1800 / $7.4600 | Buy Now |
Part Details for ATMEGA644PV-10AQ
ATMEGA644PV-10AQ CAD Models
ATMEGA644PV-10AQ Part Data Attributes:
|
ATMEGA644PV-10AQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA644PV-10AQ
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA644PV-10AQ
This table gives cross-reference parts and alternative options found for ATMEGA644PV-10AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA644PV-10AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA644PV-10AUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATMEGA644PV-10AQ vs ATMEGA644PV-10AUR |
ATMEGA644PV-10AU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | Atmel Corporation | ATMEGA644PV-10AQ vs ATMEGA644PV-10AU |