-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 44VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3136
|
Newark | 10Mhz, Qfn/Mlf, Ind Temp, Green, 1.8V 44 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA644PV-10MU Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 | Buy Now |
DISTI #
ATMEGA644PV-10MU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44VQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
295 In Stock |
|
$5.8400 / $7.0500 | Buy Now |
DISTI #
ATMEGA644PV-10MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin MLF - Bulk (Alt: ATMEGA644PV-10MU) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8400 / $7.0500 | Buy Now |
DISTI #
556-ATMEGA644PV-10MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 64K FLASH 2K EE 4K SRAM RoHS: Compliant | 570 |
|
$5.8400 / $7.0500 | Buy Now |
DISTI #
ATMEGA644PV-10MU
|
Microchip Technology Inc | 10MHZ, QFN/MLF, IND TEMP, GREEN, 1.8V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1217 Alternates Available |
|
$5.1000 / $7.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$6.2300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR Processor - 8-Bit - 10MHz - 32 I/O - 64KB (32K x 16) FLASH - 2K x 8 EEPROM - 4K x 8 RAM - 1.8 to 5.5V - 44-VQFN. | 1080 Factory Stock |
|
$5.3400 / $6.8000 | Buy Now |
DISTI #
ATMEGA644PV-10MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 44-Pin MLF - Bulk (Alt: ATMEGA644PV-10MU) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8400 / $7.0500 | Buy Now |
DISTI #
ATMEGA644PV-10MU
|
TME | IC: AVR microcontroller, VQFN44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$6.3200 / $7.7000 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 64KB FLASH 44VQFN | 720 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA644PV-10MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA644PV-10MU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1.00 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 10 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA644PV-10MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA644PV-10MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA644PV-10MNR | RISC Microcontroller | Microchip Technology Inc | ATMEGA644PV-10MU vs ATMEGA644PV-10MNR |
ATMEGA644PV-10MUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-1, VQFN-44 | Atmel Corporation | ATMEGA644PV-10MU vs ATMEGA644PV-10MUR |
ATMEGA644PV-10MN | RISC Microcontroller | Microchip Technology Inc | ATMEGA644PV-10MU vs ATMEGA644PV-10MN |