Part Details for ATMEGA644RFR2-ZUR by Microchip Technology Inc
Overview of ATMEGA644RFR2-ZUR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for ATMEGA644RFR2-ZUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6890
|
Newark | 2.4Ghz 802.15.4 64K Soc 48Pin T&r 48 Vqfn 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip ATMEGA644RFR2-ZUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0800 | Buy Now |
DISTI #
ATMEGA644RFR2-ZURCT-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48VFQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3000 / $7.9900 | Buy Now |
DISTI #
ATMEGA644RFR2-ZUR
|
Avnet Americas | MCU 8-bit Atmega AVR RISC 64KB Flash 3V 48-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA644RFR2-ZUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.8700 / $7.9900 | Buy Now |
DISTI #
556-ATMEGA644RFR2ZUR
|
Mouser Electronics | RF Microcontrollers - MCU 2.4GHZ 802.15.4 64K SOC 48pin RoHS: Compliant | 0 |
|
$7.3000 | Order Now |
DISTI #
ATMEGA644RFR2-ZUR
|
Microchip Technology Inc | 2.4GHZ 802.15.4 64K SOC 48pin T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3852 Alternates Available |
|
$5.8000 / $7.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$7.3000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V - - 48-Pin VQFN EP - Tape&Reel | 0 |
|
$7.4000 / $21.7200 | Buy Now |
DISTI #
ATMEGA644RFR2-ZUR
|
Avnet Americas | MCU 8-bit Atmega AVR RISC 64KB Flash 3V 48-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA644RFR2-ZUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.8700 / $7.9900 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 64KB FLASH 48VQFN | 2600 |
|
RFQ | |
DISTI #
ATMEGA644RFR2-ZUR
|
Avnet Americas | MCU 8-bit Atmega AVR RISC 64KB Flash 3V 48-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA644RFR2-ZUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$6.8700 / $7.9900 | Buy Now |
Part Details for ATMEGA644RFR2-ZUR
ATMEGA644RFR2-ZUR CAD Models
ATMEGA644RFR2-ZUR Part Data Attributes
|
ATMEGA644RFR2-ZUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA644RFR2-ZUR
Microchip Technology Inc
IC RF TXRX+MCU 802.15.4 48-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VKKD-4, VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 33 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |