Part Details for ATMR15 by Mersen Electrical Power
Overview of ATMR15 by Mersen Electrical Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATMR15-ND
|
DigiKey | 600V 15A CC FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$16.1739 / $26.1300 | Buy Now |
DISTI #
MRSATMR15
|
Heilind Electronics | 600V 15A CL CC FUSE FAST ACTING | Americas - 60 in Stock |
|
$20.0271 / $21.7839 | Buy Now |
DISTI #
MRSATMR15
|
Interstate Connecting Components | 600V 15A CL CC FUSE FAST ACTING | 20 |
|
$20.0271 / $21.7839 | Buy Now |
Part Details for ATMR15
ATMR15 CAD Models
ATMR15 Part Data Attributes
|
ATMR15
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATMR15
Mersen Electrical Power
Electric Fuse, Fast Blow, 15A, 600VAC, 600VDC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY = 20.25A-100KA | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for ATMR15
This table gives cross-reference parts and alternative options found for ATMR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A60Q15-2 | Electric Fuse, Fast Blow, 15A, 600VAC, 600VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | ATMR15 vs A60Q15-2 |