Part Details for ATP04-2P-BM01 by Amphenol Corporation
Overview of ATP04-2P-BM01 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for ATP04-2P-BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATP04-2P-BM01
|
Avnet Americas | Automotive Connector, Black, Boardlock ATP Series, Straight Receptacle, 2 Contacts, Solder Pin - Boxed Product (Development Kits) (Alt: ATP04-2P-BM01) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$4.3410 / $6.2002 | Buy Now |
DISTI #
32AK8926
|
Avnet Americas | Automotive Connector, Black, Boardlock ATP Series, Straight Receptacle, 2 Contacts, Solder Pin - Bulk (Alt: 32AK8926) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 350 Partner Stock |
|
$6.9200 / $8.3100 | Buy Now |
DISTI #
654-ATP042PBM01
|
Mouser Electronics | Automotive Connectors 2 Position, PCB Receptacle, Pin, Board Mount, 180 Straight, Snap-Fit, Gold Contact Plated, No Potting, Black RoHS: Compliant | 0 |
|
$4.3200 / $4.3800 | Order Now |
DISTI #
ATP04-2P-BM01
|
Avnet Americas | Automotive Connector, Black, Boardlock ATP Series, Straight Receptacle, 2 Contacts, Solder Pin - Boxed Product (Development Kits) (Alt: ATP04-2P-BM01) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$4.3410 / $6.2002 | Buy Now |
DISTI #
32AK8926
|
Avnet Americas | Automotive Connector, Black, Boardlock ATP Series, Straight Receptacle, 2 Contacts, Solder Pin - Bulk (Alt: 32AK8926) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 350 Partner Stock |
|
$6.9200 / $8.3100 | Buy Now |
Part Details for ATP04-2P-BM01
ATP04-2P-BM01 CAD Models
ATP04-2P-BM01 Part Data Attributes:
|
ATP04-2P-BM01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATP04-2P-BM01
Amphenol Corporation
Combination Line Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 6 Days | |
Body Breadth | 0.866 inch | |
Body Depth | 1.126 inch | |
Body Length | 1.287 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 25 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |