Part Details for ATP04-6P-CAP by Amphenol Sine Systems
Overview of ATP04-6P-CAP by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP04-6P-CAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3166
|
Newark | Dust Cap, 6Pos, Grey, thermoplastic, Accessory Type:Dust Cap, For Use With:Amphenol Atp Series Receptacle Connectors, Connector Body Material:Thermoplastic Body, Product Range:Atm Duramate Series Rohs Compliant: Yes |Amphenol Sine/tuchel ATP04-6P-CAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$0.9650 | Buy Now |
DISTI #
889-ATP04-6P-CAP-ND
|
DigiKey | DUST CAP FOR 6 POSITION RECEPTAC Min Qty: 10 Lead time: 18 Weeks Container: Bag |
48 In Stock |
|
$1.0375 / $1.5920 | Buy Now |
DISTI #
72458384
|
RS | Dust cap for 6 position receptacle, grey | Amphenol Sine Systems ATP04-6P-CAP RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2900 / $2.1400 | RFQ |
DISTI #
AMEATP04-6P-CAP
|
Heilind Electronics | DUST CAP FOR 6 POSITION RECEPT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Dust cap for 6 position receptacle, grey RoHS: Compliant | 2600 Factory Stock |
|
$0.8910 / $1.6340 | Buy Now |
DISTI #
AMEATP04-6P-CAP
|
Interstate Connecting Components | DUST CAP FOR 6 POSITION RECEPT | 0 |
|
Buy Now | |
|
Master Electronics | Dust cap for 6 position receptacle, grey RoHS: Compliant | 2600 Factory Stock |
|
$0.8910 / $1.6340 | Buy Now |
DISTI #
40135
|
Waytek, Inc. | ATM Dust Cap 6 Position Receptacle, Grey Min Qty: 1 Package Multiple: 200 Lead time: 20 Weeks, 6 Days | 142 |
|
$1.5827 / $2.4178 | Buy Now |
Part Details for ATP04-6P-CAP
ATP04-6P-CAP CAD Models
ATP04-6P-CAP Part Data Attributes:
|
ATP04-6P-CAP
Amphenol Sine Systems
Buy Now
|
Compare Parts:
ATP04-6P-CAP
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |