Part Details for ATP19SL1512B0SA03Q by C&K
Overview of ATP19SL1512B0SA03Q by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP19SL1512B0SA03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5816
|
Newark | Anti Vandal Switch, Spdt, 3A, 28Vdc, Yel, Product Range:Atp19 Series, Panel Cutout Diameter:19Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Transparent Rohs Compliant: Yes |C&k Components ATP19SL1512B0SA03Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$21.7400 / $23.9300 | Buy Now |
|
Future Electronics | ATP19 Series 3 A 250 VAC SPDT On-Momentary Yellow Anti-Vandal Switch RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tray | 0Tray |
|
$20.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$24.8300 | Buy Now |
DISTI #
C&K Components ATP19SL1512B0SA03Q
|
PEI Genesis | Pushbutton Switch | 0 |
|
Buy Now | |
DISTI #
000000000005955419
|
Sager | Pushbutton Switches SWITCH PUSHBUTTON ANTI VANDAL Min Qty: 120 | 0 |
|
$19.8700 | Buy Now |
DISTI #
3586798
|
element14 Asia-Pacific | ANTI VANDAL SWITCH, SPDT, 3A, 28VDC, YEL RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$19.8814 / $22.1794 | Buy Now |
DISTI #
3586798
|
Farnell | ANTI VANDAL SWITCH, SPDT, 3A, 28VDC, YEL RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 0 Days Container: Each | 20 |
|
$24.5564 / $29.9144 | Buy Now |
Part Details for ATP19SL1512B0SA03Q
ATP19SL1512B0SA03Q CAD Models
ATP19SL1512B0SA03Q Part Data Attributes:
|
ATP19SL1512B0SA03Q
C&K
Buy Now
Datasheet
|
Compare Parts:
ATP19SL1512B0SA03Q
C&K
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Actuator Length | 0.08 inch | |
Actuator Material | POLYCARBONATE/STAINLESS STEEL | |
Actuator Travel | 3.2 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Additional Feature | APPROVALS: CUL; UL | |
Body Height | 25.5 mm | |
Body Length or Diameter | 17.4 mm | |
Bushing Type | M19X1.0 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 2000VRMS V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE/POLYCARBONATE | |
Illumination | YELLOW LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYCARBONATE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IK10; IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.29 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |