Part Details for ATP206-TL-H by onsemi
Overview of ATP206-TL-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ATP206-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70465787
|
RS | ATP206-TL-H N-channel MOSFET Transistor, 40 A, 40 V, 3-Pin ATPAK | ON Semiconductor ATP206-TL-H RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7700 | RFQ |
|
Bristol Electronics | 2129 |
|
RFQ | ||
|
Quest Components | 1703 |
|
$0.5145 / $1.4700 | Buy Now | |
|
Rochester Electronics | ATP206 - N-Channel 40V Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for ATP206-TL-H
ATP206-TL-H CAD Models
ATP206-TL-H Part Data Attributes
|
ATP206-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
ATP206-TL-H
onsemi
N-Channel Power MOSFET, 40V, 40A, 16mOhm, Single ATPAK, DPAK (Single Gauge) / ATPAK, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 40 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |