Part Details for ATPS22SL5612M2SA04G by C&K
Overview of ATPS22SL5612M2SA04G by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for ATPS22SL5612M2SA04G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7960
|
Newark | Anti Vandal Sw, Spst, 2A, 36Vdc, Panel, Product Range:Atps22 Series, Panel Cutout Diameter:22.2Mm, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:-, Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components ATPS22SL5612M2SA04G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$14.6100 / $15.8300 | Buy Now |
DISTI #
108-ATPS22SL5612M2SA04G-ND
|
DigiKey | SWITCH ANTIVANDAL R+PO, GRE, 12V Min Qty: 1 Lead time: 11 Weeks Container: Tray |
156 In Stock |
|
$19.9825 / $30.5200 | Buy Now |
DISTI #
611-ATPS22SL5612M24G
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant | 214 |
|
$22.1100 / $30.5100 | Buy Now |
DISTI #
V99:2348_26389563
|
Arrow Electronics | Switch Push Button N.O. SPST Flat Round Button 2A 36VDC Momentary Contact Panel Mount/Through Hole Solder Lug Box Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2202 | Americas - 178 |
|
$12.7400 | Buy Now |
|
Future Electronics | ATPS22 Series SPST Momentary Panel Mount Solder Lug IP67 Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 20 Container: Tray | 0Tray |
|
$23.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$21.3200 | Buy Now |
DISTI #
000000000006351660
|
Sager | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 20 | 0 |
|
$26.6400 | Buy Now |