Part Details for ATQR3 (ALTERNATE: T218310) by Mersen Electrical Power
Overview of ATQR3 (ALTERNATE: T218310) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATQR3 (ALTERNATE: T218310)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978221
|
RS | Fuse, Time-Delay, Class CC, 200kA I.R AC/100kA I.R DC, 600VAC/300VDC, 3A | Mersen ATQR3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 23 |
|
$25.8600 | Buy Now |