Part Details for ATS-51310R-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-51310R-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ATS-51310R-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-51310R-C1-R0-ND
|
DigiKey | HEAT SINK 31MM X 31MM X 19.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
67 In Stock |
|
$11.3064 / $15.9600 | Buy Now |
DISTI #
ATS-51310R-C1-R0
|
Avnet Americas | MAXIFLOW MAXIGRIP HS AEMBLY- LP, T766 - Bulk (Alt: ATS-51310R-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$10.7100 | Buy Now |
DISTI #
77346499
|
Verical | Heat Sink Passive BGA Spread Clip Aluminum 3.23°C/W Black Anodized RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$17.8857 / $19.6061 | Buy Now |
DISTI #
ATS-51310R-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 31mm, W: 31mm, H: 19.5mm Min Qty: 1 | 25 |
|
$13.8100 / $14.8700 | Buy Now |
DISTI #
ATS-51310R-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$11.8600 | Buy Now |
Part Details for ATS-51310R-C1-R0
ATS-51310R-C1-R0 CAD Models
ATS-51310R-C1-R0 Part Data Attributes
|
ATS-51310R-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-51310R-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, 3.23ohm, Flared, Clip, Angled, Anodized, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW PROFILE; THERMAL RESISTANCE-MIN: 1.67 | |
Color | BLACK | |
Construction | FLARED | |
Device Used On | IC | |
Fin Orientation | ANGLED | |
Finish | ANODIZED | |
Height | 19.5 mm | |
Length | 54.9 mm | |
Profile | CLIP | |
Thermal Resistance | 3.23 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 31 mm |