Part Details for ATS-53325R-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-53325R-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-53325R-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1188-ND
|
DigiKey | HEAT SINK 32.5 X 32.5 X 19.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
142 In Stock |
|
$9.6581 / $13.9100 | Buy Now |
DISTI #
ATS-53325R-C1-R0
|
Avnet Americas | 32.5 x 32.5 x 19.5 mm BGA Heat Sink - High Performance Straight Fin with maxiGRIP - Bulk (Alt: ATS-53325R-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7700 | Buy Now |
DISTI #
984-ATS-53325R-C1-R0
|
Mouser Electronics | Heat Sinks maxiGRIP BGA Heat Sink w/Attachment, Straight Fin, Black, T766, 32.5x32.5x19.5mm RoHS: Compliant | 100 |
|
$9.8500 / $13.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$9.3300 | Buy Now |
|
Onlinecomponents.com | 32.5 x 32.5 x 19.5 mm BGA Heat Sink - High Performance Straight Fin w/maxiGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$10.5000 / $15.3000 | Buy Now |
DISTI #
ATS-53325R-C1-R0
|
Avnet Americas | 32.5 x 32.5 x 19.5 mm BGA Heat Sink - High Performance Straight Fin with maxiGRIP - Bulk (Alt: ATS-53325R-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7700 | Buy Now |
DISTI #
ATS-53325R-C1-R0
|
Avnet Americas | 32.5 x 32.5 x 19.5 mm BGA Heat Sink - High Performance Straight Fin with maxiGRIP - Bulk (Alt: ATS-53325R-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7700 | Buy Now |
Part Details for ATS-53325R-C1-R0
ATS-53325R-C1-R0 CAD Models
ATS-53325R-C1-R0 Part Data Attributes
|
ATS-53325R-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-53325R-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |