Part Details for ATS-54150D-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-54150D-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-54150D-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1195-ND
|
DigiKey | HEAT SINK 15MM X 15MM X 9.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
920 In Stock |
|
$4.7775 / $6.9300 | Buy Now |
DISTI #
ATS-54150D-C1-R0
|
Avnet Americas | HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED - Bulk (Alt: ATS-54150D-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$6.6780 | Buy Now |
DISTI #
984-ATS-54150D-C1-R0
|
Mouser Electronics | Heat Sinks BGA Heat Sink, High Performance, 2 Sided Thermal Tape, Black, 15x15x9.5mm RoHS: Compliant | 668 |
|
$4.7200 / $6.9300 | Buy Now |
DISTI #
V36:1790_14830797
|
Arrow Electronics | Heat Sink Passive BGA Straight Adhesive Aluminum 26.2°C/W Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 995 |
|
$4.4750 / $6.8720 | Buy Now |
DISTI #
V99:2348_14830797
|
Arrow Electronics | Heat Sink Passive BGA Straight Adhesive Aluminum 26.2°C/W Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 49 |
|
$4.7580 | Buy Now |
|
Future Electronics | 15 x 15 x 9.5 mm 26.2° C/W Black Anodized Straight Fin BGA Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$4.5100 | Buy Now |
|
Onlinecomponents.com | 15.0 x 15.0 x 9.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black Anodized Aluminum RoHS: Compliant |
100 In Stock |
|
$4.7000 / $9.7600 | Buy Now |
DISTI #
25431230
|
Verical | Heat Sink Passive BGA Straight Adhesive Aluminum 26.2°C/W Black Anodized RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 995 |
|
$4.4750 / $6.8720 | Buy Now |
DISTI #
65132180
|
Verical | Heat Sink Passive BGA Straight Adhesive Aluminum 26.2°C/W Black Anodized RoHS: Compliant Min Qty: 6 Package Multiple: 3 | Americas - 99 |
|
$6.9804 / $12.6918 | Buy Now |
DISTI #
61742788
|
Verical | Heat Sink Passive BGA Straight Adhesive Aluminum 26.2°C/W Black Anodized RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$4.7580 | Buy Now |
Part Details for ATS-54150D-C1-R0
ATS-54150D-C1-R0 CAD Models
ATS-54150D-C1-R0 Part Data Attributes
|
ATS-54150D-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-54150D-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |