Part Details for ATS-54150R-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-54150R-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-54150R-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1229-ND
|
DigiKey | HEAT SINK 15MM X 15MM X 19.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
345 In Stock |
|
$6.1941 / $8.9900 | Buy Now |
DISTI #
ATS-54150R-C1-R0
|
Avnet Americas | HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED - Bulk (Alt: ATS-54150R-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$8.6580 | Buy Now |
DISTI #
984-ATS-54150R-C1-R0
|
Mouser Electronics | Heat Sinks The factory is currently not accepting orders for this product. | 118 |
|
$7.2800 / $8.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$5.8700 | Buy Now |
|
Onlinecomponents.com | 15.0 x 15.0 x 19.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black Anodized Aluminum RoHS: Compliant |
100 In Stock |
|
$6.7700 / $14.0600 | Buy Now |
DISTI #
ATS-54150R-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 15mm, W: 15mm, H: 19.5mm Min Qty: 1 | 22 |
|
$7.0400 / $8.5200 | Buy Now |
DISTI #
ATS-54150R-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5100 | Buy Now |
DISTI #
000000000006100677
|
Sager | Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 15x15x19.5mm Min Qty: 1 | 0 |
|
$6.2200 / $8.3300 | Buy Now |
|
Master Electronics | 15.0 x 15.0 x 19.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black Anodized Aluminum RoHS: Compliant |
100 In Stock |
|
$6.7700 / $14.0600 | Buy Now |
Part Details for ATS-54150R-C1-R0
ATS-54150R-C1-R0 CAD Models
ATS-54150R-C1-R0 Part Data Attributes
|
ATS-54150R-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-54150R-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |