-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1230-ND
|
DigiKey | HEAT SINK 17MM X 17MM X 19.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
134 In Stock |
|
$6.2585 / $9.0800 | Buy Now |
DISTI #
ATS-54170R-C1-R0
|
Avnet Americas | HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED - Bulk (Alt: ATS-54170R-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 50 |
|
$8.7480 | Buy Now |
DISTI #
984-ATS-54170R-C1-R0
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 17x17x19.5mm RoHS: Compliant | 22 |
|
$6.2100 / $9.0800 | Buy Now |
DISTI #
V99:2348_14830832
|
Arrow Electronics | Heat Sink Passive BGA Straight Adhesive Aluminum 9.3°C/W Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 180 |
|
$6.2320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$5.9300 | Buy Now |
|
Onlinecomponents.com | 17.0 x 17.0 x 19.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black Anodized Aluminum RoHS: Compliant |
70 In Stock |
|
$6.1500 / $12.7900 | Buy Now |
DISTI #
62132480
|
Verical | Heat Sink Passive BGA Straight Adhesive Aluminum 9.3°C/W Black Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 180 |
|
$6.2320 | Buy Now |
DISTI #
62975618
|
Verical | Heat Sink Passive BGA Straight Adhesive Aluminum 9.3°C/W Black Anodized RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 2221 | Americas - 70 |
|
$9.0667 / $16.4820 | Buy Now |
DISTI #
77357813
|
Verical | Heat Sink Passive BGA Straight Adhesive Aluminum 9.3°C/W Black Anodized RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 25 |
|
$9.8235 / $10.6565 | Buy Now |
DISTI #
ATS-54170R-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 17mm, W: 17mm, H: 19.5mm Min Qty: 1 | 25 |
|
$7.2200 / $8.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS-54170R-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-54170R-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |