Part Details for ATS-54330K-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-54330K-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-54330K-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1223-ND
|
DigiKey | HEAT SINK 33MM X 33MM X 14.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$6.2713 / $9.1000 | Buy Now |
DISTI #
ATS-54330K-C1-R0
|
Avnet Americas | HIGH PERFORMANCE EXTRUSION, DOUBLE-SIDED - Bulk (Alt: ATS-54330K-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$5.9400 | Buy Now |
|
Onlinecomponents.com | 33.0 x 33.0 x 14.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black Anodized Aluminum RoHS: Compliant | 0 |
|
$6.1600 / $12.8200 | Buy Now |
DISTI #
77356569
|
Verical | Heat Sink Passive BGA Straight Adhesive Aluminum 5.78°C/W Black Anodized RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 19 |
|
$10.0000 / $10.8092 | Buy Now |
DISTI #
ATS-54330K-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 33mm, W: 33mm, H: 14.5mm Min Qty: 1 | 19 |
|
$7.1800 / $8.6300 | Buy Now |
DISTI #
ATS-54330K-C1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5800 | Buy Now |
Part Details for ATS-54330K-C1-R0
ATS-54330K-C1-R0 CAD Models
ATS-54330K-C1-R0 Part Data Attributes
|
ATS-54330K-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-54330K-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |