-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1207-ND
|
DigiKey | HEAT SINK 35MM X 35MM X 9.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5337 In Stock |
|
$5.1876 / $5.4500 | Buy Now |
DISTI #
ATS-54350D-C1-R0
|
Avnet Americas | 35 x 35 x 9.5 mm BGA Heat Sink - High Performance Straight Fin with Thermal Tape - Bulk (Alt: ATS-54350D-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4700 | Buy Now |
DISTI #
984-ATS-54350D-C1-R0
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 35x35x9.5mm RoHS: Compliant | 133 |
|
$5.1800 / $5.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$5.0700 | Buy Now |
|
Onlinecomponents.com | 35.0 x 35.0 x 9.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black Anodized Aluminum RoHS: Compliant | 0 |
|
$5.2500 / $10.9200 | Buy Now |
DISTI #
ATS-54350D-C1-R0
|
Avnet Americas | 35 x 35 x 9.5 mm BGA Heat Sink - High Performance Straight Fin with Thermal Tape - Bulk (Alt: ATS-54350D-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4700 | Buy Now |
DISTI #
ATS-54350D-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, black, L: 35mm, W: 33mm, H: 9.5mm Min Qty: 1 | 24 |
|
$6.1200 / $7.3100 | Buy Now |
DISTI #
ATS-54350D-C1-R0
|
Avnet Americas | 35 x 35 x 9.5 mm BGA Heat Sink - High Performance Straight Fin with Thermal Tape - Bulk (Alt: ATS-54350D-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4700 | Buy Now |
DISTI #
000000000006100722
|
Sager | Heat Sinks BGA Heat Sink, Square Fin, 2 Side Thermal Tape, Black, 35x35x9.5mm Min Qty: 1 | 0 |
|
$5.3700 / $7.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS-54350D-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-54350D-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |