Part Details for ATS-54400W-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-54400W-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ATS-54400W-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1260-ND
|
DigiKey | HEAT SINK 40MM X 40MM X 24.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
164 In Stock |
|
$8.0169 / $11.5400 | Buy Now |
DISTI #
ATS-54400W-C1-R0
|
Avnet Americas | 40 x 40 x 24.5 mm BGA Heat Sink - High Performance Straight Fin with Thermal Tape - Bulk (Alt: ATS-54400W-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 50 |
|
$11.4300 | Buy Now |
DISTI #
984-ATS-54400W-C1-R0
|
Mouser Electronics | Heat Sinks BGA Heat Sink, High Performance, 2 Side Thermal Tape, Black, 40x40x24.5mm RoHS: Compliant | 123 |
|
$7.8700 / $11.5400 | Buy Now |
|
Future Electronics | 40 x 40 x 24.5 mm 2.4° C/W Black Anodized Straight Fin BGA Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 100Bulk |
|
$9.6300 / $10.1100 | Buy Now |
|
Onlinecomponents.com | 40.0 x 40.0 x 24.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black Anodized Aluminum RoHS: Compliant |
100 In Stock |
|
$7.4800 / $8.1700 | Buy Now |
DISTI #
ATS-54400W-C1-R0
|
Avnet Americas | 40 x 40 x 24.5 mm BGA Heat Sink - High Performance Straight Fin with Thermal Tape - Bulk (Alt: ATS-54400W-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 50 |
|
$11.4300 | Buy Now |
DISTI #
ATS-54400W-C1-R0
|
Avnet Americas | 40 x 40 x 24.5 mm BGA Heat Sink - High Performance Straight Fin with Thermal Tape - Bulk (Alt: ATS-54400W-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 50 |
|
$11.4300 | Buy Now |
DISTI #
000000000006100733
|
Sager | Heat Sinks BGA Heat Sink, High Performance, 2 Side Thermal Tape, Black, 40x40x24.5mm Min Qty: 1 | 25 |
|
$8.2100 / $11.0000 | Buy Now |
|
Master Electronics | 40.0 x 40.0 x 24.5 mm BGA Heat Sink High Performance Straight Fin with adhesive thermal tape Black Anodized Aluminum RoHS: Compliant |
100 In Stock |
|
$7.4800 / $8.1700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$10.3300 / $11.0700 | Buy Now |
Part Details for ATS-54400W-C1-R0
ATS-54400W-C1-R0 CAD Models
ATS-54400W-C1-R0 Part Data Attributes
|
ATS-54400W-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-54400W-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |