Part Details for ATS-55400W-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-55400W-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Healthcare
Telecommunications
Price & Stock for ATS-55400W-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1328-ND
|
DigiKey | HEAT SINK 40MM X 40MM X 24.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
66 In Stock |
|
$8.3704 / $12.0500 | Buy Now |
DISTI #
ATS-55400W-C1-R0
|
Avnet Americas | 40 x 40 x 24.5 mm BGA Heat Sink - High Performance Cross-Cut Tape On - Bulk (Alt: ATS-55400W-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9340 | Buy Now |
DISTI #
984-ATS-55400W-C1-R0
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black, T412, 40x40x24.5mm RoHS: Compliant | 179 |
|
$8.5900 / $10.1400 | Buy Now |
|
Future Electronics | BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$8.6000 / $8.6900 | Buy Now |
|
Onlinecomponents.com | 40.0 x 40.0 x 24.5 mm BGA Heat Sink High Performance Cross Cut adhesive thermal tape Aluminum Black Anodized RoHS: Compliant |
42 In Stock |
|
$8.3900 / $44.2000 | Buy Now |
DISTI #
ATS-55400W-C1-R0
|
Avnet Americas | 40 x 40 x 24.5 mm BGA Heat Sink - High Performance Cross-Cut Tape On - Bulk (Alt: ATS-55400W-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9340 | Buy Now |
DISTI #
ATS-55400W-C1-R0
|
Avnet Americas | 40 x 40 x 24.5 mm BGA Heat Sink - High Performance Cross-Cut Tape On - Bulk (Alt: ATS-55400W-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9340 | Buy Now |
DISTI #
000000000006100800
|
Sager | Heat Sinks BGA Heat Sink, Cross-Cut, 2 Side Thermal Tape, Black, T412, 40x40x24.5mm Min Qty: 1 | 0 |
|
$8.5800 / $11.4800 | Buy Now |
|
Master Electronics | 40.0 x 40.0 x 24.5 mm BGA Heat Sink High Performance Cross Cut adhesive thermal tape Aluminum Black Anodized RoHS: Compliant |
42 In Stock |
|
$8.3900 / $44.2000 | Buy Now |
Part Details for ATS-55400W-C1-R0
ATS-55400W-C1-R0 CAD Models
ATS-55400W-C1-R0 Part Data Attributes
|
ATS-55400W-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-55400W-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |