Part Details for ATS-61350D-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-61350D-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-61350D-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1422-ND
|
DigiKey | MAXIGRIP FANSINK 35X35X9.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
765 In Stock |
|
$12.9947 / $16.3400 | Buy Now |
DISTI #
ATS-61350D-C1-R0
|
Avnet Americas | 35 x 35 x 9.5 mm BGA Heat Sink - High Performance fanSINK with maxiGRIP Attachment - Bulk (Alt: ATS-61350D-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$16.5420 | Buy Now |
DISTI #
984-ATS-61350D-C1-R0
|
Mouser Electronics | Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 34.25x34.25x9.5mm, 34.25mm dia. RoHS: Compliant | 50 |
|
$12.3800 / $16.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$11.2100 | Buy Now |
|
Onlinecomponents.com | 35.0 x 35.0 x 9.5 mm BGA Heat SInk - High Performance fanSINK maxiGRIP heat sink clip adhesive thermal tape black anodized aluminum RoHS: Compliant |
100 In Stock |
|
$11.6300 / $61.2700 | Buy Now |
DISTI #
ATS-61350D-C1-R0
|
Avnet Americas | 35 x 35 x 9.5 mm BGA Heat Sink - High Performance fanSINK with maxiGRIP Attachment - Bulk (Alt: ATS-61350D-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$16.5420 | Buy Now |
DISTI #
ATS-61350D-C1-R0
|
TME | Heatsink: extruded, grilled, black, L: 35mm, W: 35mm, H: 9.5mm Min Qty: 1 | 28 |
|
$13.5000 / $15.0000 | Buy Now |
DISTI #
ATS-61350D-C1-R0
|
Avnet Americas | 35 x 35 x 9.5 mm BGA Heat Sink - High Performance fanSINK with maxiGRIP Attachment - Bulk (Alt: ATS-61350D-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$16.5420 | Buy Now |
DISTI #
000000000006100878
|
Sager | Heat Sinks BGA fanSINK Assembly w/maxiGRIP Attachment, 34.25x34.25x9.5mm, 34.25mm dia. Min Qty: 1 | 10 |
|
$11.8900 / $15.9200 | Buy Now |
|
Master Electronics | 35.0 x 35.0 x 9.5 mm BGA Heat SInk - High Performance fanSINK maxiGRIP heat sink clip adhesive thermal tape black anodized aluminum RoHS: Compliant |
100 In Stock |
|
$11.6300 / $61.2700 | Buy Now |
Part Details for ATS-61350D-C1-R0
ATS-61350D-C1-R0 CAD Models
ATS-61350D-C1-R0 Part Data Attributes
|
ATS-61350D-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-61350D-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |