Part Details for ATS-CHILL150V by Advanced Thermal Solutions Inc
Overview of ATS-CHILL150V by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-CHILL150V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2210-ND
|
DigiKey | RECIRC CHILLER 220V 150W Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$1,882.4260 / $2,258.9100 | Buy Now |
DISTI #
ATS-CHILL150V
|
Avnet Americas | Vapor Compression Based Water Chiller - Custom Tape W/Leader (Alt: ATS-CHILL150V) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2,683.8540 | Buy Now |
DISTI #
984-ATS-CHILL150V
|
Mouser Electronics | Recirculating Chillers Vapor Compression Based Water Chiller, 150W RoHS: Compliant | 0 |
|
$1,882.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3 | 0 |
|
$1,818.3300 | Buy Now |
|
Onlinecomponents.com | Recirculating Chillers Vapor Compression Based Water Chiller, 150W RoHS: Compliant | 0 |
|
$1,796.4200 / $1,840.7800 | Buy Now |
DISTI #
000000000006100898
|
Sager | Recirculating Chillers Vapor Compression Based Water Chiller, 150W Min Qty: 1 | 0 |
|
$2,158.6600 / $2,295.7100 | Buy Now |