-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2204-ND
|
DigiKey | HEATSINK AL6063 254X100X27MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.7226 / $51.6300 | Buy Now |
DISTI #
ATS-EXL6-254-R0
|
Avnet Americas | 254 x 100.8 x 27 mm Extrusion Profile - Boxed Product (Development Kits) (Alt: ATS-EXL6-254-R0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 10 |
|
$54.1260 | Buy Now |
DISTI #
984-ATS-EXL6-254-R0
|
Mouser Electronics | Heat Sinks Extrusion Profile, AL6063, Length 254mm, Width 100mm, Height 27mm RoHS: Compliant | 0 |
|
$39.7900 / $49.3000 | Order Now |
|
Future Electronics | 254 x 100.76 x 27 mm 0.7° C/W Unfinished Straight Fin Heat Sink Extrusion RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$44.5200 / $46.7500 | Buy Now |
|
Onlinecomponents.com | Heat Sinks Extrusion Profile, AL6063, Length 254mm, Width 100mm, Height 27mm RoHS: Compliant | 0 |
|
$38.0600 / $75.1800 | Buy Now |
DISTI #
ATS-EXL6-254-R0
|
Avnet Americas | 254 x 100.8 x 27 mm Extrusion Profile - Boxed Product (Development Kits) (Alt: ATS-EXL6-254-R0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 10 |
|
$54.1260 | Buy Now |
DISTI #
ATS-EXL6-254-R0
|
Avnet Americas | 254 x 100.8 x 27 mm Extrusion Profile - Boxed Product (Development Kits) (Alt: ATS-EXL6-254-R0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 10 |
|
$54.1260 | Buy Now |
DISTI #
ATS-EXL6-254-R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 10 | 0 |
|
$40.6300 | Buy Now |
DISTI #
000000000006100945
|
Sager | Heat Sinks Extrusion Profile, AL6063, Length 254mm, Width 100mm, Height 27mm Min Qty: 1 | 4 |
|
$38.4500 / $41.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS-EXL6-254-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-EXL6-254-R0
Advanced Thermal Solutions Inc
Heat Sink,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |