Part Details for ATS-HP-F5L100S32W-200 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F5L100S32W-200 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F5L100S32W-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2262-ND
|
DigiKey | FLAT HEATPIPE 32W 7X2X100MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
168 In Stock |
|
$7.0955 / $10.3000 | Buy Now |
DISTI #
ATS-HP-F5L100S32W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F5L100S32W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.9180 | Buy Now |
DISTI #
984-HPF5L100S32W200
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 100x6.95x2mm RoHS: Compliant | 84 |
|
$7.0900 / $10.3000 | Buy Now |
DISTI #
V99:2348_21808921
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 47 |
|
$0.5560 / $2.1985 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Container: Tray | 0Tray |
|
$6.7200 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 100 x 6.95 x 2 mm copper sintered wick RoHS: Compliant | 0 |
|
$7.5600 / $11.0200 | Buy Now |
DISTI #
ATS-HP-F5L100S32W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F5L100S32W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.9180 | Buy Now |
DISTI #
ATSHPF5L100S32W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$7.4500 | Buy Now |
DISTI #
000000000006101149
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 100x6.95x2mm Min Qty: 1 | 0 |
|
$7.1300 / $9.5400 | Buy Now |