Part Details for ATS-HP-F5L200S17W-210 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F5L200S17W-210 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F5L200S17W-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F5L200S17W-210-ND
|
DigiKey | FLAT HEATPIPE 17W 6.7X2.5X200MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
45 In Stock |
|
$8.0926 / $11.6500 | Buy Now |
DISTI #
ATS-HP-F5L200S17W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F5L200S17W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.5380 | Buy Now |
DISTI #
984-HPF5L200S17W210
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 200x6.69x2.5mm RoHS: Compliant | 0 |
|
$7.8200 / $8.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Container: Tray | 0Tray |
|
$7.8200 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 200 x 6.69 x 2.5 mm copper sintered wick RoHS: Compliant | 0 |
|
$8.8000 / $12.8200 | Buy Now |
DISTI #
ATS-HP-F5L200S17W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F5L200S17W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.5380 | Buy Now |
DISTI #
ATSHPF5L200S17W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$8.6600 | Buy Now |